
* Images are for reference only
HX 2.0mm-2P ZZ
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX 2.0mm-2P ZZ
- JLCPCB Part #
- C7543380
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1x2P 2 2A 2P 2mm PH Phosphor bronze Through Hole Tin 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2087
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2053
In-stock Item Pricing
Qty Unit Price
1+
$0.0067
1000+
$0.0053
4000+
$0.0045
10000+
$0.0040
50000+
$0.0036
100000+
$0.0034
Related Products
Welcome back, may I help you?